ZSC31015EEG1-T | |
---|---|
DigiKey Part Number | ZSC31015EEG1-T-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31015EEG1-T |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | ZACwire™ One-Wire Interface | |
Voltage - Supply | 2.7V ~ 30V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
97 | ¥40.44134 | ¥3,922.81 |