ZMID4200STKIT | |
---|---|
DigiKey Part Number | 1833-ZMID4200STKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZMID4200STKIT |
Description | ZMID4200STKIT EVALUATION KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ZMID4200 - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Position, Inductive | |
Sensing Range | 360° | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ZMID4200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,599.16000 | ¥1,599.16 |