YR8A77450S000BE | |
---|---|
DigiKey Part Number | YR8A77450S000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR8A77450S000BE |
Description | RZ/G1E EVAL BRD |
Customer Reference | |
Detailed Description | RZ/G1E RZ ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | - | |
Utilized IC / Part | RZ/G1E | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |