XUL535100.000000K | |
---|---|
DigiKey Part Number | 800-XUL535100.000000KTR-ND - Tape & Reel (TR) 800-XUL535100.000000KCT-ND - Cut Tape (CT) 800-XUL535100.000000KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL535100.000000K |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥25.75900 | ¥257.59 |
50 | ¥24.47000 | ¥1,223.50 |
100 | ¥21.89490 | ¥2,189.49 |
500 | ¥20.60694 | ¥10,303.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.03108 | ¥18,031.08 |
3,000 | ¥16.74315 | ¥50,229.45 |
5,000 | ¥16.09918 | ¥80,495.90 |