UPC842G2(73)-E1-A | |
---|---|
DigiKey Part Number | 559-UPC842G2(73)-E1-ATR-ND - Tape & Reel (TR) 559-UPC842G2(73)-E1-ACT-ND - Cut Tape (CT) 559-UPC842G2(73)-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC842G2(73)-E1-A |
Description | LINEAR IC OPERATION AMPLIFIER SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.75000 | ¥77.50 |
25 | ¥7.65480 | ¥191.37 |
50 | ¥7.60880 | ¥380.44 |
100 | ¥6.80260 | ¥680.26 |
250 | ¥6.74516 | ¥1,686.29 |
500 | ¥6.64568 | ¥3,322.84 |
1,000 | ¥6.40792 | ¥6,407.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22763 | ¥15,569.08 |
5,000 | ¥5.83650 | ¥29,182.50 |
12,500 | ¥5.64476 | ¥70,559.50 |