TW9900-NA1-GRT | |
---|---|
DigiKey Part Number | TW9900-NA1-GRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW9900-NA1-GRT |
Description | IC NTSC/PAL/SECAM DECODER 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTSC/PAL/SECAM Video Decoder IC Cell Phone 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | NTSC/PAL/SECAM Video Decoder | |
Applications | Cell Phone | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥22.18250 | ¥133,095.00 |