TW9900-NA1-GR | |
---|---|
DigiKey Part Number | TW9900-NA1-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW9900-NA1-GR |
Description | IC NTSC/PAL/SECAM DECODER 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTSC/PAL/SECAM Video Decoder IC Cell Phone 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | NTSC/PAL/SECAM Video Decoder | |
Applications | Cell Phone | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.02600 | ¥300.26 |
25 | ¥28.38400 | ¥709.60 |
80 | ¥24.59938 | ¥1,967.95 |
230 | ¥23.33770 | ¥5,367.67 |
490 | ¥22.20935 | ¥10,882.58 |