TW8825-LA1-CR | |
---|---|
DigiKey Part Number | TW8825-LA1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW8825-LA1-CR |
Description | IC VIDEO PROCESSOR 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC Serial, SPI NTSC, PAL, SECAM Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial, SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
288 | ¥66.39337 | ¥19,121.29 |