TW6869-TA1-CR | |
---|---|
DigiKey Part Number | 20-TW6869-TA1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW6869-TA1-CR |
Description | IC VIDEO DECODER 8-IN-1 144-TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC DVR 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | DVR | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.28000 | ¥380.28 |
10 | ¥354.77000 | ¥3,547.70 |
60 | ¥339.90233 | ¥20,394.14 |
120 | ¥308.03600 | ¥36,964.32 |
240 | ¥297.41383 | ¥71,379.32 |