TSE2004GB2C0NCG8 | |
---|---|
DigiKey Part Number | 800-TSE2004GB2C0NCG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSE2004GB2C0NCG8 |
Description | TEMPERATURE SENSOR FOR DDR4 |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal Sensor I2C/SMBus Output 8-VFQFPN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | - | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Control Logic, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (2x3) | |
Base Product Number |