SLG59M1730C-EVB | |
---|---|
DigiKey Part Number | 1827-1045-ND |
Manufacturer | |
Manufacturer Product Number | SLG59M1730C-EVB |
Description | EVALUATION BOARD FOR SLG59M1730C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SLG59M1730C Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | SLG59M1730C | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.73000 | ¥211.73 |