SLG59M1606V | |
---|---|
DigiKey Part Number | 1827-1085-2-ND - Tape & Reel (TR) 1827-1085-1-ND - Cut Tape (CT) 1827-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1606V |
Description | IC PWR SWITCH N-CHAN 1:1 14STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 16mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-STDFN (1x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.54600 | ¥65.46 |
100 | ¥4.39000 | ¥439.00 |
500 | ¥3.61302 | ¥1,806.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.61302 | ¥10,839.06 |