SLG59M1571V | |
---|---|
DigiKey Part Number | 1827-1080-2-ND - Tape & Reel (TR) 1827-1080-1-ND - Cut Tape (CT) 1827-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1571V |
Description | A 1 MM, LOW-VOLTAGE, 0.85 VD, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 4-STDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 0.85V ~ 1.9V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 14.6mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥5.91360 | ¥147.84 |
100 | ¥4.58050 | ¥458.05 |
250 | ¥3.92452 | ¥981.13 |
500 | ¥3.52002 | ¥1,760.01 |
1,000 | ¥3.18073 | ¥3,180.73 |
2,500 | ¥2.81458 | ¥7,036.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.45711 | ¥19,656.88 |
16,000 | ¥2.33783 | ¥37,405.28 |