SLG59M1556V | |
---|---|
DigiKey Part Number | 1827-1075-2-ND - Tape & Reel (TR) 1827-1075-1-ND - Cut Tape (CT) 1827-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1556V |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-STDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 0.85V ~ 1.9V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 15.5mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31800 | ¥331.80 |
250 | ¥3.08084 | ¥770.21 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.01436 | ¥2,014.36 |
2,500 | ¥1.83660 | ¥4,591.50 |