SLG59H1005V | |
---|---|
DigiKey Part Number | 1827-1048-2-ND - Tape & Reel (TR) 1827-1048-1-ND - Cut Tape (CT) 1827-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1005V |
Description | A 4.8 MM BACK-TO-BACK REVERSE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 22V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-STQFN (1.6x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥12.23300 | ¥122.33 |
25 | ¥10.52080 | ¥263.02 |
100 | ¥8.59090 | ¥859.09 |
250 | ¥7.85036 | ¥1,962.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.85021 | ¥23,550.63 |