SLG46537M-SKT | |
---|---|
DigiKey Part Number | 1827-1015-ND |
Manufacturer | |
Manufacturer Product Number | SLG46537M-SKT |
Description | SLG4SA22-20X22 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SLG46537 GreenPAK™ Socket Module - QFN |
Datasheet | Datasheet |
EDA/CAD Models | SLG46537M-SKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
For Use With/Related Products | SLG46537 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.80000 | ¥461.80 |