RV1S9162ACCSP-100C#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S9162ACCSP-100C#KC0TR-ND - Tape & Reel (TR) 559-RV1S9162ACCSP-100C#KC0CT-ND - Cut Tape (CT) 559-RV1S9162ACCSP-100C#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9162ACCSP-100C#KC0 |
Description | HI-SPD OPTOCPLR, SO5, UL, CSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 100kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.54V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.59400 | ¥165.94 |
25 | ¥16.14560 | ¥403.64 |
50 | ¥16.06040 | ¥803.02 |
100 | ¥14.35690 | ¥1,435.69 |
250 | ¥14.31536 | ¥3,578.84 |
500 | ¥14.09910 | ¥7,049.55 |
1,000 | ¥13.50061 | ¥13,500.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.00183 | ¥32,504.58 |
5,000 | ¥12.56954 | ¥62,847.70 |