RV1S2752QKCSP-1000N#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S2752QKCSP-1000N#KC0TR-ND - Tape & Reel (TR) 559-RV1S2752QKCSP-1000N#KC0CT-ND - Cut Tape (CT) 559-RV1S2752QKCSP-1000N#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S2752QKCSP-1000N#KC0 |
Description | OPT2 CPLR AUTO PS9XPS8X OTHER NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 2mA | |
Current Transfer Ratio (Max) | 850% @ 2mA | |
Turn On / Turn Off Time (Typ) | 10µs, 150µs | |
Rise / Fall Time (Typ) | 8µs, 120µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.82500 | ¥118.25 |
25 | ¥11.50720 | ¥287.68 |
50 | ¥11.44780 | ¥572.39 |
100 | ¥10.23290 | ¥1,023.29 |
250 | ¥10.20352 | ¥2,550.88 |
500 | ¥10.04946 | ¥5,024.73 |
1,000 | ¥9.62278 | ¥9,622.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.26724 | ¥23,168.10 |
5,000 | ¥8.95914 | ¥44,795.70 |