RV1S2281ACCSP-10YV#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S2281ACCSP-10YV#KC0TR-ND - Tape & Reel (TR) 559-RV1S2281ACCSP-10YV#KC0CT-ND - Cut Tape (CT) 559-RV1S2281ACCSP-10YV#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S2281ACCSP-10YV#KC0 |
Description | OPTOCOUPLER 4PIN SSOP OTHER NIPD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23300 | ¥42.33 |
100 | ¥2.77300 | ¥277.30 |
1,000 | ¥2.18939 | ¥2,189.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.04343 | ¥7,152.00 |
7,000 | ¥1.97044 | ¥13,793.08 |
10,500 | ¥1.94126 | ¥20,383.23 |
24,500 | ¥1.89747 | ¥46,488.01 |