RTK9RZT2L0S00000BJ | |
---|---|
DigiKey Part Number | 559-RTK9RZT2L0S00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK9RZT2L0S00000BJ |
Description | RENESAS STARTER KIT+ FOR RZ/T2L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RZ/T2L RZ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RZ/T2L | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Grove, mikroBUS Click, Pmod, Qwiic | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,403.65000 | ¥6,403.65 |