RTK7EKA6M1S00001BU | |
---|---|
DigiKey Part Number | 559-RTK7EKA6M1S00001BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7EKA6M1S00001BU |
Description | EVALUATION KIT FOR RA6M1 (EK-RA6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA6M1 RA MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RA6M1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.61000 | ¥413.61 |