RTK5RX65N0S01000BE | |
---|---|
DigiKey Part Number | RTK5RX65N0S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5RX65N0S01000BE |
Description | RX65N CLOUD KIT (FOR US) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX65N RX65N AWS Cloud Kit (US) RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX65N | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Grove, Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.33000 | ¥531.33 |