RTK0EUG011D07010BJ | |
---|---|
DigiKey Part Number | 20-RTK0EUG011D07010BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EUG011D07010BJ |
Description | EVAL (RTK-251-BUCKBOOSTCONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EUG011D USB Type-C® Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | EUG011D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,103.20000 | ¥2,103.20 |