RTK0EMXE70C01000BJ | |
---|---|
DigiKey Part Number | 559-RTK0EMXE70C01000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMXE70C01000BJ |
Description | MCB-RX26T MOTOR CONTROL CPU BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX26T, R5F526T MCB-RX26T Type B RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX26T, R5F526T | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,119.44000 | ¥2,119.44 |
10 | ¥2,029.85800 | ¥20,298.58 |
25 | ¥1,985.08160 | ¥49,627.04 |