RTK0EMA270S00020BJ | |
---|---|
DigiKey Part Number | 559-RTK0EMA270S00020BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EMA270S00020BJ |
Description | RA6T2 MOTOR CONTROL KIT |
Customer Reference | |
Detailed Description | RA6T2 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RA6T2 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,433.29000 | ¥4,433.29 |