RTE0T00020KCAA0000J | |
---|---|
DigiKey Part Number | 559-RTE0T00020KCAA0000J-ND |
Manufacturer | |
Manufacturer Product Number | RTE0T00020KCAA0000J |
Description | E2/E2 LITE ISOLATOR FOR RA AND R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCU - Emulator (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emulator (In-Circuit/In-System) | |
For Use With/Related Products | MCU | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,364.10000 | ¥2,364.10 |
10 | ¥2,328.18600 | ¥23,281.86 |
25 | ¥2,276.94000 | ¥56,923.50 |