RTE0T00020KCA00000R | |
---|---|
DigiKey Part Number | 559-RTE0T00020KCA00000R-ND |
Manufacturer | |
Manufacturer Product Number | RTE0T00020KCA00000R |
Description | 20-PIN TO 14-PIN CONVERSION ADAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Renesas MCUs - Converter Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Converter Board | |
For Use With/Related Products | Renesas MCUs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,167.68000 | ¥1,167.68 |
10 | ¥1,017.36700 | ¥10,173.67 |
25 | ¥1,014.63000 | ¥25,365.75 |
50 | ¥987.29960 | ¥49,364.98 |