RBN40H65T1FPQ-A0#CB0 | |
---|---|
DigiKey Part Number | 559-RBN40H65T1FPQ-A0#CB0-ND |
Manufacturer | |
Manufacturer Product Number | RBN40H65T1FPQ-A0#CB0 |
Description | IGBT TRENCH 650V 80A TO247A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 185 W Through Hole TO-247A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 185 W | |
Switching Energy | 620µJ (on), 520µJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 22ns/96ns | |
Test Condition | 400V, 40A, 16Ohm, 15V | |
Reverse Recovery Time (trr) | 55 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥43.65640 | ¥1,091.41 |
125 | ¥37.83600 | ¥4,729.50 |
250 | ¥35.89556 | ¥8,973.89 |
625 | ¥32.20910 | ¥20,130.69 |
1,250 | ¥27.16427 | ¥33,955.34 |
2,500 | ¥25.80604 | ¥64,515.10 |