RAA3064002GFP#AA0 | |
---|---|
DigiKey Part Number | 800-RAA3064002GFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA3064002GFP#AA0 |
Description | RDC-IC 48LQFP -40/+85C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Analog, Digital | |
Output Type | Serial, SPI | |
Current - Supply | 40 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LFQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |