RAA279972C3HNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA279972C3HNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA279972C3HNP#HA0 |
Description | RA279972 A3 AUTOMOTIVE HIGH DEFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC GPIO 48-SCQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | - | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SCQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.13247 | ¥99,397.41 |