RAA211450GNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA211450GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA211450GNP#HA0CT-ND - Cut Tape (CT) 20-RAA211450GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211450GNP#HA0 |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥29.01500 | ¥290.15 |
25 | ¥27.43160 | ¥685.79 |
100 | ¥23.77540 | ¥2,377.54 |
250 | ¥22.55612 | ¥5,639.03 |
500 | ¥20.23952 | ¥10,119.76 |
1,000 | ¥17.06942 | ¥17,069.42 |
2,500 | ¥16.21597 | ¥40,539.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥15.60634 | ¥93,638.04 |