R7FA6E10F2CNE#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA6E10F2CNE#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E10F2CNE#AA0 |
Description | IC MCU 32BIT 1MB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E1 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, MMC/SD, SCI, SmartCard, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 5x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.59000 | ¥63.59 |
10 | ¥57.40600 | ¥574.06 |
25 | ¥54.73840 | ¥1,368.46 |
100 | ¥47.52990 | ¥4,752.99 |
250 | ¥45.39344 | ¥11,348.36 |
450 | ¥41.38811 | ¥18,624.65 |
950 | ¥36.04765 | ¥34,245.27 |
2,400 | ¥34.71255 | ¥83,310.12 |