R7FA6E10F2CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA6E10F2CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E10F2CFM#AA0 |
Description | RA_FAMILY-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E1 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, MMC/SD, QSPI, SCI, SmartCard, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29800 | ¥582.98 |
25 | ¥55.58360 | ¥1,389.59 |
160 | ¥48.26388 | ¥7,722.22 |
320 | ¥46.09472 | ¥14,750.31 |
480 | ¥42.02752 | ¥20,173.21 |
960 | ¥36.60461 | ¥35,140.43 |