R7FA4M1AB3CFL#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M1AB3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M1AB3CFL#AA0 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA4M1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 14x14b SAR; D/A 1x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥46.29440 | ¥1,157.36 |
80 | ¥40.19588 | ¥3,215.67 |
250 | ¥38.38912 | ¥9,597.28 |
500 | ¥35.00172 | ¥17,500.86 |
1,000 | ¥30.48536 | ¥30,485.36 |
2,500 | ¥29.35633 | ¥73,390.82 |