R7FA2L1AB2DFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA2L1AB2DFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1AB2DFM#AA0 |
Description | MCU RA2L1 ARM CM23 48MHZ 256K/32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R7FA2L1AB2DFM#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.10400 | ¥331.04 |
25 | ¥31.29800 | ¥782.45 |
100 | ¥27.12400 | ¥2,712.40 |
250 | ¥25.73284 | ¥6,433.21 |
450 | ¥23.09007 | ¥10,390.53 |
950 | ¥19.47360 | ¥18,499.92 |
2,400 | ¥18.49989 | ¥44,399.74 |