R7F7017623AFP-C#BA1 | |
---|---|
DigiKey Part Number | 559-R7F7017623AFP-C#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7017623AFP-C#BA1 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S2 Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 144 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 22x10b, 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.15000 | ¥176.15 |
10 | ¥162.46700 | ¥1,624.67 |
25 | ¥155.16080 | ¥3,879.02 |
80 | ¥138.73238 | ¥11,098.59 |
230 | ¥132.34400 | ¥30,439.12 |
480 | ¥125.95492 | ¥60,458.36 |