R7F100GSN2DFB#BA0 | |
---|---|
DigiKey Part Number | 559-R7F100GSN2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GSN2DFB#BA0 |
Description | IC MCU 16BIT 768KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 26x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LFQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥56.22700 | ¥562.27 |
25 | ¥55.05720 | ¥1,376.43 |
40 | ¥54.86900 | ¥2,194.76 |
80 | ¥49.23263 | ¥3,938.61 |
230 | ¥47.74470 | ¥10,981.28 |
576 | ¥45.40167 | ¥26,151.36 |
1,152 | ¥43.81860 | ¥50,479.03 |