R7F100GBJ3CFP#BA0 | |
---|---|
DigiKey Part Number | 559-R7F100GBJ3CFP#BA0TR-ND - Tape & Reel (TR) 559-R7F100GBJ3CFP#BA0CT-ND - Cut Tape (CT) 559-R7F100GBJ3CFP#BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GBJ3CFP#BA0 |
Description | IC MCU 16BIT 256KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b/12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.26700 | ¥202.67 |
25 | ¥19.32840 | ¥483.21 |
50 | ¥18.65000 | ¥932.50 |
100 | ¥17.99370 | ¥1,799.37 |
250 | ¥17.16056 | ¥4,290.14 |
500 | ¥16.55458 | ¥8,277.29 |
1,000 | ¥15.96928 | ¥15,969.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.40378 | ¥30,807.56 |
4,000 | ¥14.85739 | ¥59,429.56 |