R5F5671EHGFM#30 | |
---|---|
DigiKey Part Number | 559-R5F5671EHGFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671EHGFM#30 |
Description | IC MCU 32BIT 2MB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | I2C, LINbus, QSPI, SCI, SPI, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.65000 | ¥70.65 |
10 | ¥63.84400 | ¥638.44 |
25 | ¥60.87880 | ¥1,521.97 |
160 | ¥52.85950 | ¥8,457.52 |
320 | ¥52.28247 | ¥16,730.39 |