R5F5671EDDNE#30 | |
---|---|
DigiKey Part Number | 559-R5F5671EDDNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671EDDNE#30 |
Description | IC MCU 32BIT 2MB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | I2C, LINbus, QSPI, SCI, SPI, UART/USART | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.26000 | ¥68.26 |
10 | ¥62.82400 | ¥628.24 |
25 | ¥61.51840 | ¥1,537.96 |
40 | ¥61.30450 | ¥2,452.18 |
80 | ¥55.00813 | ¥4,400.65 |
416 | ¥53.34596 | ¥22,191.92 |
832 | ¥49.77299 | ¥41,411.13 |
1,248 | ¥48.95938 | ¥61,101.31 |