R5F56719HDBP#20 | |
---|---|
DigiKey Part Number | 559-R5F56719HDBP#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56719HDBP#20 |
Description | IC MCU 32BIT 1MB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 64-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | I2C, LINbus, QSPI, SCI, SPI, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (4.5x4.5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥62.49300 | ¥624.93 |
25 | ¥61.19240 | ¥1,529.81 |
40 | ¥60.98050 | ¥2,439.22 |
80 | ¥54.71625 | ¥4,377.30 |
230 | ¥53.06283 | ¥12,204.45 |
490 | ¥50.45896 | ¥24,724.89 |
980 | ¥48.69955 | ¥47,725.56 |