R5F566TKCDFB#10 | |
---|---|
DigiKey Part Number | 559-R5F566TKCDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TKCDFB#10 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit Single-Core 160MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 30x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.37000 | ¥99.37 |
10 | ¥91.30700 | ¥913.07 |
25 | ¥87.52120 | ¥2,188.03 |
80 | ¥77.11213 | ¥6,168.97 |
230 | ¥73.32748 | ¥16,865.32 |
480 | ¥68.59660 | ¥32,926.37 |
960 | ¥62.91964 | ¥60,402.85 |