R5F5651CDDBG#20 | |
---|---|
DigiKey Part Number | R5F5651CDDBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651CDDBG#20 |
Description | IC MCU 32BIT 1.5MB FLSH 176LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit Single-Core 120MHz 1.5MB (1.5M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5651CDDBG#20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.22000 | ¥118.22 |
10 | ¥108.66500 | ¥1,086.65 |
25 | ¥104.15960 | ¥2,603.99 |
152 | ¥91.77211 | ¥13,949.36 |
304 | ¥87.26806 | ¥26,529.49 |
456 | ¥81.63787 | ¥37,226.87 |
1,064 | ¥74.88167 | ¥79,674.10 |