R5F56519FGBP#20 | |
---|---|
DigiKey Part Number | 559-R5F56519FGBP#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F56519FGBP#20 |
Description | IC MCU 32BIT 1MB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 - Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (4.5x4.5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥61.65600 | ¥616.56 |
25 | ¥58.79200 | ¥1,469.80 |
80 | ¥51.04750 | ¥4,083.80 |
230 | ¥50.49030 | ¥11,612.77 |