R5F563T4EDFL#10 | |
---|---|
DigiKey Part Number | 559-R5F563T4EDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F563T4EDFL#10 |
Description | IC MCU 32BIT 32KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RX RX63T Microcontroller IC 32-Bit Single-Core 100MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.26048 | ¥62,520.96 |