R5F51405ADNE#30 | |
---|---|
DigiKey Part Number | 559-R5F51405ADNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405ADNE#30 |
Description | IC MCU 32BIT 128MB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥23.18300 | ¥231.83 |
25 | ¥22.82760 | ¥570.69 |
40 | ¥22.76850 | ¥910.74 |
80 | ¥20.34450 | ¥1,627.56 |
416 | ¥19.67582 | ¥8,185.14 |
832 | ¥18.88772 | ¥15,714.58 |
1,248 | ¥18.25494 | ¥22,782.17 |
4,992 | ¥16.52378 | ¥82,486.71 |