R5F51403AGNE#30 | |
---|---|
DigiKey Part Number | 559-R5F51403AGNE#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51403AGNE#30 |
Description | IC MCU 32BIT 64KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.68100 | ¥226.81 |
25 | ¥21.44360 | ¥536.09 |
80 | ¥18.58475 | ¥1,486.78 |
416 | ¥17.63185 | ¥7,334.85 |
832 | ¥15.82095 | ¥13,163.03 |
1,248 | ¥13.34303 | ¥16,652.10 |
2,496 | ¥12.67584 | ¥31,638.90 |
4,992 | ¥12.19931 | ¥60,898.96 |