R5F51403AGFL#30 | |
---|---|
DigiKey Part Number | 559-R5F51403AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51403AGFL#30 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.40200 | ¥154.02 |
25 | ¥14.55760 | ¥363.94 |
80 | ¥12.61638 | ¥1,009.31 |
250 | ¥11.96988 | ¥2,992.47 |
500 | ¥11.39110 | ¥5,695.55 |