R5F5111JAGFL#3A | |
---|---|
DigiKey Part Number | 559-R5F5111JAGFL#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F5111JAGFL#3A |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.91400 | ¥179.14 |
25 | ¥17.63480 | ¥440.87 |
40 | ¥17.58950 | ¥703.58 |
80 | ¥15.71763 | ¥1,257.41 |
250 | ¥15.20096 | ¥3,800.24 |
500 | ¥15.14562 | ¥7,572.81 |
1,000 | ¥14.10338 | ¥14,103.38 |
5,000 | ¥12.76590 | ¥63,829.50 |