R5F51111AGFL#3A | |
---|---|
DigiKey Part Number | 559-R5F51111AGFL#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51111AGFL#3A |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.74300 | ¥187.43 |
25 | ¥18.45240 | ¥461.31 |
40 | ¥18.40425 | ¥736.17 |
80 | ¥16.44525 | ¥1,315.62 |
250 | ¥15.90468 | ¥3,976.17 |
500 | ¥15.84690 | ¥7,923.45 |
1,000 | ¥14.75630 | ¥14,756.30 |
5,000 | ¥13.35691 | ¥66,784.55 |